Available Replacements
Alternative Packaging
TDA08H0SB1 TDA08H0SB1 Littelfuse / C&K
TDA08H0SB1

Littelfuse / C&K

In Stock: 2,250

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TDA08H0SB1R

Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-8 positions

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-8 positions
Search Keywords: TDA08H0SB1R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TDA08H0SB1R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Body Orientation: Straight
Actuator Style: Recessed Slide
Actuator Length: 0 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TDA08H0SB1R RoHS compliant?
Yes, TDA08H0SB1R is RoHS compliant.
What is the lead time for TDA08H0SB1R?
The standard lead time for TDA08H0SB1R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,883
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.30
250
$2.23
500
$2.21
2,000
$2.19
4,000
$2.16
6,000
$2.14
8,000 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!