Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TDA06H0SB1

Ultra-miniature Surface Mount Half-pitch DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Ultra-miniature Surface Mount Half-pitch DIP
Search Keywords: TDA06H0SB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TDA06H0SB1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Orientation: Straight
Actuator Style: Recessed Slide
Actuator Length: 0 mm
Number of Positions: 6
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TDA06H0SB1 RoHS compliant?
Yes, TDA06H0SB1 is RoHS compliant.
What is the lead time for TDA06H0SB1?
The standard lead time for TDA06H0SB1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,927
Ships today, if you order in
On Order:
1,000   can ship 12/11/26
Minimum Order Quantity:
10
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.47
100
$2.18
250
$2.06
500
$1.98
1,000
$1.89
3,000
$1.75
5,000
$1.69
8,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!