- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- TDA01H0SB1R
TDA01H0SB1R
Littelfuse/C&K
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-1 position
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-1 position
Search Keywords: TDA01H0SB1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TDA01H0SB1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,728
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$1.35
500
$1.32
1,000
$1.31
2,500
$1.30
5,000
$1.29
7,500
$1.28
10,000
$1.26
15,000 +
$1.25
Click for Quote
Log in
to unlock special pricing