- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T211M1TZQE
T211M1TZQE
Littelfuse/C&K
Switch Toggle ON ON ON SP3T Round Lever Solder Lug 2A 120VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Switch Toggle ON ON ON SP3T Round Lever Solder Lug 2A 120VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: T211M1TZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T211M1TZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13 x 9.14 x 26.09 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$12.276
5
$11.160
25
$10.600
50
$10.360
100
$10.140
250
$9.940
500
$6.830
1,000 +
$6.730
Click for Quote
Log in
to unlock special pricing