Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

T208SH9AVBE

Subminiature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Toggle Switch
Search Keywords: T208SH9AVBE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: T208SH9AVBE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None (On)
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Vertical Right Angle
Terminal Type: PC Pins
Dimension: 9.14 x 29.27 x 8.77 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T208SH9AVBE discontinued?
Yes, T208SH9AVBE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T208SH9AVBE RoHS compliant?
Yes, T208SH9AVBE is RoHS compliant.
What is the lead time for T208SH9AVBE?
The standard lead time for T208SH9AVBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.19
10
$13.00
25
$12.74
80
$12.42
160
$12.22
320
$12.03
560 +
$11.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!