- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T207STCQE
T207STCQE
Littelfuse/C&K
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Threads Bulk
Search Keywords: T207STCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T207STCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:ON OFF Mom
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 9.14mm x 23.55 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$11.913
25
$10.830
50
$10.340
100
$10.050
250
$9.500
500
$6.590
1,000 +
$6.420
Click for Quote
Log in
to unlock special pricing