- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T207S1TKV3BE
T207S1TKV3BE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Subminiature Toggle Switch
Search Keywords: T207S1TKV3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T207S1TKV3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:10.57 x 9.14 x 27.3 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$19.14
10
$18.85
20
$18.56
40
$13.92
60
$12.99
80 +
$12.74
Click for Quote
Log in
to unlock special pricing