- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T203SH9AQE
T203SH9AQE
Littelfuse/C&K
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Bracket Bulk
Search Keywords: T203SH9AQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T203SH9AQE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$13.82
25
$12.52
50
$11.96
100
$11.45
250
$10.98
500
$7.59
1,000 +
$7.48
Click for Quote
Log in
to unlock special pricing