- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T201SHWQE
T201SHWQE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Subminiature Toggle Switch
Search Keywords: T201SHWQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T201SHWQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:8.13 x 9.14 x 38.8 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$29.26
100
$29.19
250
$29.12
400
$29.05
800
$14.84
1,200
$10.10
1,600 +
$9.89
Click for Quote
Log in
to unlock special pricing