- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T201P3TABE
T201P3TABE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Subminiature Toggle Switch
Search Keywords: T201P3TABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T201P3TABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4
$20.39
10
$20.34
20
$20.29
40
$15.22
60
$14.20
80 +
$13.91
Click for Quote
Log in
to unlock special pricing