- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T201MYZBE
T201MYZBE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Subminiature Toggle Switch
Search Keywords: T201MYZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T201MYZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13 x 9.14 x 23.66 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$32.28
100
$31.80
250
$31.32
500
$30.86
1,000
$15.76
1,500
$10.73
2,000 +
$10.52
Click for Quote
Log in
to unlock special pricing