- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T201MY9V3PE
Littelfuse / C&K
T201MY9V3PE
Subminiature Toggle Switch
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description
+
Subminiature Toggle Switch
Search Keywords: T201MY9V3PE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | T201MY9V3PE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Round Lever |
| Mounting: | PC Mount with Bracket |
| Thread Size: | N/R |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 10.57 x 9.14 x 19.94 mm |
| Operating Temperature: | -30 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is T201MY9V3PE discontinued?
Yes, T201MY9V3PE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T201MY9V3PE RoHS compliant?
Yes, T201MY9V3PE is RoHS compliant.
What is the lead time for T201MY9V3PE?
The standard lead time for T201MY9V3PE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.