Available Replacements
ROHs 등가
T201MY9V3PE T201MY9V3PE Littelfuse / C&K
T201MY9V3PE

Littelfuse / C&K

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

T201MY9V3KE

Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: T201MY9V3KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: T201MY9V3KE
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 10.57 x 9.14 x 19.94 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T201MY9V3KE RoHS compliant?
No, T201MY9V3KE is not RoHS compliant.
What is the lead time for T201MY9V3KE?
The standard lead time for T201MY9V3KE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$11.54
25
$10.46
50
$9.99
100
$9.70
250
$9.17
500
$6.78
1,000 +
$6.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!