- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T201MH9CQE
T201MH9CQE
Littelfuse/C&K
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 120VAC 28VDC PC Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 120VAC 28VDC PC Mount Bulk
Search Keywords: T201MH9CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T201MH9CQE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13 x 9.14 x 19.6 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$5.01
50
$5.00
100
$4.90
250
$4.70
500
$3.27
1,000
$3.23
2,500
$2.90
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing