- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T201MH9ABE
Littelfuse/C&K
T201MH9ABE
Subminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Subminiature Toggle Switch
Search Keywords: T201MH9ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T201MH9ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is T201MH9ABE RoHS compliant?
Yes, T201MH9ABE is RoHS compliant.
What is the lead time for T201MH9ABE?
The standard lead time for T201MH9ABE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$20.65
10
$17.87
25
$16.91
50
$15.90
100
$15.23
150
$15.19
200 +
$14.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT