- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- T201J6V3BE2
Littelfuse / C&K
T201J6V3BE2
Subminiature Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Subminiature Rocker Switch
Search Keywords: T201J6V3BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:T201J6V3BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is T201J6V3BE2 RoHS compliant?
Yes, T201J6V3BE2 is RoHS compliant.
What is the lead time for T201J6V3BE2?
The standard lead time for T201J6V3BE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$16.79
40
$12.60
60
$11.76
80 +
$11.52
Click for Quote
Log in
to unlock special pricing