- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T108LTABE
Littelfuse / C&K
T108LTABE
Subminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Subminiature Toggle Switch
Search Keywords: T108LTABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:T108LTABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is T108LTABE RoHS compliant?
Yes, T108LTABE is RoHS compliant.
What is the lead time for T108LTABE?
The standard lead time for T108LTABE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$12.01
25
$10.89
50
$10.40
100
$10.10
250
$9.55
500
$6.54
1,000 +
$6.36
Click for Quote
Log in
to unlock special pricing