- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T107MYCQE
Littelfuse / C&K
T107MYCQE
Subminiature Toggle Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | T107MYCQE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | ON OFF (ON) |
| Contact Rating @ Voltage: | 2@120VAC 28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | PC Mount with Threads |
| Thread Size: | 10-48 |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 8.13 x 6.1 x 19.6 mm |
| Operating Temperature: | -30 to 85 °C |