- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T107MHZBE
T107MHZBE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Toggle Switch
Search Keywords: T107MHZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T107MHZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13 x 6.1 x 23.66 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
500
$23.05
1,000
$11.77
1,500
$8.01
2,000 +
$7.85
Click for Quote
Log in
to unlock special pricing