- Home ›
- All Products›
- T105L1TKZQE
T105L1TKZQE
Littelfuse/C&K
Switch Toggle SPDT 3A 28V
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPDT 3A 28V
Search Keywords: T105L1TKZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T105L1TKZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.86
25
$8.93
50
$8.53
100
$8.29
250
$7.83
500
$7.62
1,000 +
$7.52
Click for Quote
Log in
to unlock special pricing