- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T103S1CFCBE
T103S1CFCBE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Toggle Switch
Search Keywords: T103S1CFCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T103S1CFCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:10.16 x 10.16 x 26.6 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
75
can ship 7/13/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$17.89
10
$17.85
25
$17.81
50
$17.76
100
$10.93
150
$8.65
200 +
$8.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT