- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T103LHZQE
T103LHZQE
Littelfuse/C&K
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 2A 120VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 2A 120VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: T103LHZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T103LHZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13 x 6.1 x 25.59 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Minimum Order Quantity:
20
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$8.70
25
$7.07
50
$6.96
100
$6.75
250
$6.20
500
$4.35
1,000
$4.23
2,500 +
$3.68
Click for Quote
Log in
to unlock special pricing