- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T103KAVBE
Littelfuse / C&K
T103KAVBE
Subminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Subminiature Toggle Switch
Search Keywords: T103KAVBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:T103KAVBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is T103KAVBE RoHS compliant?
Yes, T103KAVBE is RoHS compliant.
What is the lead time for T103KAVBE?
The standard lead time for T103KAVBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
7
$48.88
25
$48.14
50
$47.42
100
$46.72
200
$24.65
300
$16.95
400 +
$16.62
Click for Quote
Log in
to unlock special pricing