- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T102STCQE
T102STCQE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Toggle Switch
Search Keywords: T102STCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T102STCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13 x 7.11 x 23.62 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.28
25
$7.87
50
$7.69
200
$7.37
400
$7.28
600
$7.26
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments