- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T102SHCQE
Littelfuse / C&K
T102SHCQE
Subminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Subminiature Toggle Switch
Search Keywords: T102SHCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:T102SHCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13 x 6.1 x 23.63 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is T102SHCQE RoHS compliant?
Yes, T102SHCQE is RoHS compliant.
What is the lead time for T102SHCQE?
The standard lead time for T102SHCQE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$13.90
25
$9.71
50
$9.08
200
$8.19
400
$8.02
600
$8.00
1,000 +
$7.98
Click for Quote
Log in
to unlock special pricing