- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T101S1T9ZBE
Littelfuse / C&K
T101S1T9ZBE
Subminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Subminiature Toggle Switch
Search Keywords: T101S1T9ZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:T101S1T9ZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:N/A
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13 x 7.11 x 30.91 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is T101S1T9ZBE RoHS compliant?
Yes, T101S1T9ZBE is RoHS compliant.
What is the lead time for T101S1T9ZBE?
The standard lead time for T101S1T9ZBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.12
50
$7.76
100
$7.54
250
$7.12
500
$5.04
1,000 +
$4.91
Click for Quote
Log in
to unlock special pricing