Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

T101S1HABE

Subminiature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Subminiature Toggle Switch
Search Keywords: T101S1HABE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: T101S1HABE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 10-48
Body Orientation: Right Angle
Terminal Type: PC Pins
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T101S1HABE RoHS compliant?
Yes, T101S1HABE is RoHS compliant.
What is the lead time for T101S1HABE?
The standard lead time for T101S1HABE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$20.78
500
$10.96
750
$7.54
1,000 +
$7.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!