- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T101P3TAVBE
T101P3TAVBE
Littelfuse/C&K
Switch Toggle ON None ON SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Toggle ON None ON SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Search Keywords: T101P3TAVBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T101P3TAVBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:7.11 x 34.6 x 8.77 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 40
Stock lot only:
1
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$6.622
40
$6.020
80
$5.890
120
$5.800
280
$5.640
520
$4.330
1,000
$4.270
2,520
$3.760
5,000 +
$3.740
Click for Quote
Log in
to unlock special pricing