- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T101MHAVBE
T101MHAVBE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Toggle Switch
Search Keywords: T101MHAVBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T101MHAVBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:10-48
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.1 x 25.2 x 8.77 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$7.30
80
$7.13
160
$6.98
320
$6.84
560
$6.76
1,040 +
$6.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments