Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

T101M1TKZBE

Subminiature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Subminiature Toggle Switch
Search Keywords: T101M1TKZBE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: T101M1TKZBE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 8.13 x 7.11 x 26.09 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T101M1TKZBE RoHS compliant?
Yes, T101M1TKZBE is RoHS compliant.
What is the lead time for T101M1TKZBE?
The standard lead time for T101M1TKZBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.12
50
$7.76
100
$7.54
250
$7.12
500
$5.04
1,000 +
$4.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!