- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- T101J6ZQE2
T101J6ZQE2
Littelfuse/C&K
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 3A 120VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 3A 120VAC 28VDC Bulk
Search Keywords: T101J6ZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T101J6ZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,490
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$8.82
25
$8.27
80
$7.87
160
$7.63
320
$7.40
560
$7.20
1,040 +
$6.99
Click for Quote
Log in
to unlock special pricing