- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- T101J1V3QE2
T101J1V3QE2
Littelfuse/C&K
Subminiature Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Rocker Switch
Search Keywords: T101J1V3QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T101J1V3QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.40
40
$8.52
80
$8.14
120
$7.90
280
$7.47
520
$5.45
1,000 +
$5.31
Click for Quote
Log in
to unlock special pricing