- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SS-44D04-G4
SS-44D04-G4
Littelfuse/C&K
Switch Slide 4P4T Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide 4P4T Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole
Search Keywords: SS44D04G4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SS-44D04-G4
-
Alias/AKA:HASS0434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
110
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Can Ship immediately
Minimum Order Quantity:
110
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
110
$1.55
330
$1.48
550
$1.42
1,100
$1.36
2,530
$1.35
5,060
$1.33
7,590
$1.31
10,010 +
$1.30
Click for Quote
Log in
to unlock special pricing