- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SS-43F28-G6NS
SS-43F28-G6NS
Littelfuse/C&K
Slide Switch - 4P3T - Non-Shorting (BBM) - On-On-On - 300mA, 30VDC - 6.00mm Standard Actuator - 200/250gf Operating Force - PC ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch - 4P3T - Non-Shorting (BBM) - On-On-On - 300mA, 30VDC - 6.00mm Standard Actuator - 200/250gf Operating Force - PC Pin - Through Hole.
Search Keywords: SS43F28G6NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SS-43F28-G6NS
-
Alias/AKA:HASS0431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,950
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
150
$0.830
300
$0.828
600
$0.811
1,050
$0.794
2,550
$0.778
5,100
$0.768
7,500
$0.763
10,050 +
$0.761
Click for Quote
Log in
to unlock special pricing