- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- SS23E06G5
SS23E06G5
Littelfuse/C&K
Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC PC Pins Thru-Hole Bulk
Search Keywords: SS23E06G5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SS23E06G5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:N/A
-
Pole Throw Configuration:DP3T
-
Switch Configuration:ON ON ON
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,707
Can Ship immediately
Minimum Order Quantity:
500
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.2100
250
$0.9894
500
$0.9486
1,000
$0.9078
2,500
$0.8670
5,000
$0.8466
7,500
$0.8262
10,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing