- Home ›
- All Products›
- SS-23E06-G5
SS-23E06-G5
Littelfuse/C&K
Slide Switch - DP3T - Through Hole - 300mA - 30V
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch - DP3T - Through Hole - 300mA - 30V
Search Keywords: SS23E06G5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SS-23E06-G5
-
Alias/AKA:HASS0361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,957
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$0.834
250
$0.780
500
$0.764
1,000
$0.748
2,500
$0.727
5,000
$0.710
7,500
$0.701
10,000 +
$0.694
Click for Quote
Log in
to unlock special pricing