- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SS14D0839VG5PA
SS14D0839VG5PA
Littelfuse/C&K
Switch Slide ON ON ON ON SP4T Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Slide ON ON ON ON SP4T Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Automotive Bulk
Search Keywords: SS14D0839VG5PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SS14D0839VG5PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Bracket Mount/Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP4T
-
Switch Configuration:ON ON ON ON
-
Contact Rating @ Voltage:0.3@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:14.6mm x 4.3mm x 9.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,475
Ships today, if you order in
Minimum Order Quantity:
300
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.6061
500
$0.4925
1,000
$0.4704
3,000
$0.4439
5,000
$0.4318
8,000
$0.4252
10,000
$0.4189
15,000 +
$0.4126
Click for Quote
Log in
to unlock special pricing