- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SS-13D16-VG4PA
SS-13D16-VG4PA
Littelfuse/C&K
Slide Switch - SP3T - On-On-On - 300mA 30VDC - 4.00mm Standard Actuator - 200/250gf Operating Force - PC Pin - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch - SP3T - On-On-On - 300mA 30VDC - 4.00mm Standard Actuator - 200/250gf Operating Force - PC Pin - Through Hole.
Search Keywords: SS13D16VG4PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SS-13D16-VG4PA
-
Alias/AKA:HASS0128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.6022
250
$0.5388
500
$0.5374
1,000
$0.5264
3,000
$0.5049
5,000
$0.5036
8,000
$0.4984
15,000 +
$0.4954
Click for Quote
Log in
to unlock special pricing