- Home ›
- All Products›
- SS-12D1505-G2
SS-12D1505-G2
Littelfuse/C&K
Slide Switch - SPDT - Through Hole - 300mA - 6V
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch - SPDT - Through Hole - 300mA - 6V
Search Keywords: SS12D1505G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SS-12D1505-G2
-
Alias/AKA:HASS0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.148
250
$1.011
500
$0.970
1,000
$0.929
2,500
$0.874
5,000
$0.833
7,500
$0.809
10,000 +
$0.792
Click for Quote
Log in
to unlock special pricing