- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SPA10B
SPA10B
Littelfuse/C&K
Single In-line Package DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Single In-line Package DIP
Search Keywords: SPA10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SPA10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Body Orientation:Straight13440
-
Actuator Style:Recessed Slide13439
-
Actuator Length:0 mm
-
Number of Positions:1013458
-
Pole Throw Configuration:SPST13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.01@20VDC A
-
Contact Plating:Gold/Nickel13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$4.53
25
$4.33
100
$4.16
250
$4.04
500
$3.96
1,500 +
$3.82
Click for Quote
Log in
to unlock special pricing