Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SPA06B

Single In-line Package DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Single In-line Package DIP
Search Keywords: SPA06B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SPA06B
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Right Angle13440
Actuator Style: Raised Slide13439
Actuator Length: 0 mm
Number of Positions: 613458
Pole Throw Configuration: SPST13461
Mounting: Through Hole13457
Terminal Type: PC Pins13472
Contact Rating @ Voltage: 0.01@20VDC A
Contact Plating: Gold/Nickel13443
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPA06B RoHS compliant?
Yes, SPA06B is RoHS compliant.
What is the lead time for SPA06B?
The standard lead time for SPA06B is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.35
100
$4.73
250
$4.36
500
$4.16
1,000
$3.96
2,500
$3.73
5,000
$3.72
7,500 +
$3.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!