Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SPA04AB

Single In-line Package DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Single In-line Package DIP
Search Keywords: SPA04AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    SPA04AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Body Orientation:
    Right Angle13440
  • Actuator Style:
    Recessed Slide13439
  • Actuator Length:
    0 mm
  • Number of Positions:
    413458
  • Pole Throw Configuration:
    SPST13461
  • Mounting:
    Through Hole13457
  • Terminal Type:
    PC Pins13472
  • Contact Rating @ Voltage:
    0.01@20VDC A
  • Contact Plating:
    Gold/Nickel13443
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPA04AB RoHS compliant?
Yes, SPA04AB is RoHS compliant.
What is the lead time for SPA04AB?
The standard lead time for SPA04AB is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
22 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.71
25
$5.70
50
$5.68
75
$5.67
150
$4.25
225
$3.97
300 +
$3.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!