- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SPA02AB
Littelfuse/C&K
SPA02AB
Single In-line Package DIP
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SPA02AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle13440
-
Actuator Style:Recessed Slide13439
-
Actuator Length:0 mm
-
Number of Positions:213458
-
Pole Throw Configuration:SPST13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.01@20VDC A
-
Contact Plating:Gold/Nickel13443
-
Terminal Pitch:2.54 mm