- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SP06
SP06
Littelfuse/C&K
Switch DIP OFF ON SPST 6 Raised Slide 0.0001A 0.0001VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.0001A 0.0001VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: SP06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SP06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Right Angle
-
Actuator Style:Raised Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.0001@0.0001VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.