- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SP02A
Littelfuse / C&K
SP02A
Switch DIP ON OFF SPST 2 Recessed Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SP02A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Body Orientation:Right Angle
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.01 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
-
This product is discontinued, but still in stock.
-