- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SK23H11G9S
SK23H11G9S
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature Slide Switch
Search Keywords: SK23H11G9S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SK23H11G9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:27 x 18.2 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,255
Can Ship immediately
MOQ for In Stock Qty:
2720
MOQ for out of Stock Qty:
2720
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$2.397
250
$2.361
500
$2.326
1,233
$2.291
2,465
$1.213
3,698
$0.854
4,930 +
$0.837
Click for Quote
Log in
to unlock special pricing