- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SK-23H11-G9S
SK-23H11-G9S
Littelfuse/C&K
Switch Slide DP3T Extended Side Slide PC Pins Bracket Mount/PCB Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide DP3T Extended Side Slide PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: SK23H11G9S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SK-23H11-G9S
-
Alias/AKA:HASK0211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:27mm x 18.2mm x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,895
Can Ship immediately
6 Weeks
can ship
7/16/26