- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SK-13D26-G6.5KGY
SK-13D26-G6.5KGY
Littelfuse/C&K
Switch Slide SP3T Side Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide SP3T Side Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole
Search Keywords: SK13D26G65KGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SK-13D26-G6.5KGY
-
Alias/AKA:HASK0072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Contact Plating:Silver Clad
-
Actuator Style:Side Slide
-
Maximum DC Voltage Rating:30 V
-
Contact Rating @ Voltage:0.3@30VDC A
-
Dimension:15.5 x 13.5 x 10.5 mm
-
Minimum Insulation Resistance:500 MOhm
-
Actuator Material:Polyoxymethylene
-
Mounting:Bracket Mount/PCB Through Hole
-
Dielectric Strength:500 VAC
-
Mechanical Life:10000 Cycles
-
Termination Style:PC Pins
-
Pole Throw Configuration:SP3T
-
Actuator Color:Gray
-
Maximum Contact Resistance:20 mOhm
-
Family:SK-13D26-G 6.5 K GY
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3360
Order Increment:
210
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3,360
$1.3428
6,720
$0.7087
10,080
$0.4874
13,440 +
$0.4776
Click for Quote
Log in
to unlock special pricing