- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SK12C0405SG1.5RT
SK12C0405SG1.5RT
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: SK12C0405SG15RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SK12C0405SG1.5RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@4VDC A
-
Contact Plating:Silver Clad
-
Operating Temperature:N/A
-
Termination Style:Gull Wing
-
Dimension:7.6 x 5.05 x 1.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
750
$2.86
1,500
$1.51
2,250
$1.07
3,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments