- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SETYEAU0A
Littelfuse/C&K
SETYEAU0A
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Search Keywords: SETYEAU0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SETYEAU0A
-
Alias/AKA:750070-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Frequently Asked Questions
Is SETYEAU0A RoHS compliant?
Yes, SETYEAU0A is RoHS compliant.
What is the lead time for SETYEAU0A?
The standard lead time for SETYEAU0A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
35
$8.90
50
$8.88
100
$8.86
140
$8.84
280
$5.44
420
$4.30
560 +
$4.22
Click for Quote
Log in
to unlock special pricing